-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5-V CAN Transceiver with I/O Level Adapting and Low-Power Mode Supply Optimization 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40116-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7454 In Stock |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
595-HVDA551QDRQ1
|
Mouser Electronics | CAN Interface IC Auto 5V CAN Xcvr RoHS: Compliant | 4366 |
|
$1.2800 / $2.9500 | Buy Now |
|
Ameya Holding Limited | IC TXRX CAN 5V 8SOIC | 4465 |
|
RFQ | |
|
Win Source Electronics | IC TXRX CAN 5V 8SOIC | 39500 |
|
$1.0930 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVDA551QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HVDA551QDRQ1
Texas Instruments
Automotive 5-V CAN Transceiver with I/O Level Adapting and Low-Power Mode Supply Optimization 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HVDA551QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVDA551QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1042VDQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | HVDA551QDRQ1 vs TCAN1042VDQ1 |
TCAN1042HVDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | HVDA551QDRQ1 vs TCAN1042HVDR |
TCAN1051HGVDRQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | HVDA551QDRQ1 vs TCAN1051HGVDRQ1 |
TCAN1051HGVD | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | HVDA551QDRQ1 vs TCAN1051HGVD |
TCAN1051HGVDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | HVDA551QDRQ1 vs TCAN1051HGVDR |
TCAN1051HVD | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | HVDA551QDRQ1 vs TCAN1051HVD |
TCAN1042HGVDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | HVDA551QDRQ1 vs TCAN1042HGVDR |
TCAN1051VDQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | HVDA551QDRQ1 vs TCAN1051VDQ1 |
TCAN1042GVDQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and 5-Mbps flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | HVDA551QDRQ1 vs TCAN1042GVDQ1 |
TCAN1051VDRQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | HVDA551QDRQ1 vs TCAN1051VDRQ1 |