There are no models available for this part yet.
Overview of HVDA541QDSJRQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for HVDA541QDSJRQ1 by Texas Instruments
Part Data Attributes for HVDA541QDSJRQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
HVSON,
|
Pin Count
|
12
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-N12
|
JESD-609 Code
|
e4
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for HVDA541QDSJRQ1
This table gives cross-reference parts and alternative options found for HVDA541QDSJRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVDA541QDSJRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVDA540QDRQ1 | Automotive Catalog 5-V CAN Transceiver With I/O Level Shifting and Supply Optimization 8-SOIC -40 to 125 | Texas Instruments | HVDA541QDSJRQ1 vs HVDA540QDRQ1 |
HVDA542QDRQ1 | Automotive Catalog 5-V CAN Transceiver With I/O Level Shifting and Supply Optimization 8-SOIC -40 to 125 | Texas Instruments | HVDA541QDSJRQ1 vs HVDA542QDRQ1 |
HI-3001CRH | Interface Circuit, | Holt Integrated Circuits Inc | HVDA541QDSJRQ1 vs HI-3001CRH |
HI-3001CRM | Interface Circuit, 1-Trnsvr, CDIP8, CERAMIC, DIP-8 | Holt Integrated Circuits Inc | HVDA541QDSJRQ1 vs HI-3001CRM |