Part Details for HVD141 by Hitachi Ltd
Overview of HVD141 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THVD1419DR | Texas Instruments | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | |
THVD1419DT | Texas Instruments | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | |
THVD1410DR | Texas Instruments | 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-SOIC -40 to 125 |
Part Details for HVD141
HVD141 CAD Models
HVD141 Part Data Attributes
|
HVD141
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVD141
Hitachi Ltd
Pin Diode, Silicon, SFP, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.82 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.8 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVD141
This table gives cross-reference parts and alternative options found for HVD141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVD141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVD141 | SILICON, PIN DIODE, SFP-2 | Renesas Electronics Corporation | HVD141 vs HVD141 |