Part Details for HVCZ2512MBD50G0 by SEI Stackpole Electronics Inc
Overview of HVCZ2512MBD50G0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ2512MBD50G0
HVCZ2512MBD50G0 CAD Models
HVCZ2512MBD50G0 Part Data Attributes
|
HVCZ2512MBD50G0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ2512MBD50G0
SEI Stackpole Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 2W, 20%, 100ppm, 50000000000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 50000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% | |
Working Voltage | 2500 V |
Alternate Parts for HVCZ2512MBD50G0
This table gives cross-reference parts and alternative options found for HVCZ2512MBD50G0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ2512MBD50G0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2512MDD50G0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000000ohm, 2500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCZ2512MBD50G0 vs HVCG2512MDD50G0 |
HVCS2512MDD50G0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000000ohm, 2500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCZ2512MBD50G0 vs HVCS2512MDD50G0 |
HVCG2512MBD50G0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000000ohm, 2500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCZ2512MBD50G0 vs HVCG2512MBD50G0 |
HVCG2512MTD50G0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000000ohm, 2500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCZ2512MBD50G0 vs HVCG2512MTD50G0 |
HVCZ2512MTD50G0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000000ohm, 2500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCZ2512MBD50G0 vs HVCZ2512MTD50G0 |
HVCS2512MKD50G0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000000ohm, 2500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCZ2512MBD50G0 vs HVCS2512MKD50G0 |
HVCS2512MTD50G0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000000ohm, 2500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCZ2512MBD50G0 vs HVCS2512MTD50G0 |
HVCZ2512MDD50G0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000000ohm, 2500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCZ2512MBD50G0 vs HVCZ2512MDD50G0 |