HVCZ2512FDM48M7
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 2500V, 1% +/-Tol, -300,300ppm/Cel, 2512,

Overview of HVCZ2512FDM48M7 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCZ2512FDM48M7 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCZ2512FDM48M7 by SEI Stackpole Electronics Inc

HVCZ2512FDM48M7
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
2 W
Resistance
48700000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
2500 V
Want to compare parts?
  1. HVCZ2512FDM48M7
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 2500V, 1% +/-Tol, -300,300ppm/Cel, 2512,
    VS

Alternate Parts for HVCZ2512FDM48M7

This table gives cross-reference parts and alternative options found for HVCZ2512FDM48M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ2512FDM48M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCB2512FTM48M7 Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 2500V, 1% +/-Tol, -300,300ppm/Cel, 2512, SEI Stackpole Electronics Inc HVCZ2512FDM48M7 vs HVCB2512FTM48M7
HVCB2512FKM48M7 Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 2500V, 1% +/-Tol, -300,300ppm/Cel, 2512, SEI Stackpole Electronics Inc HVCZ2512FDM48M7 vs HVCB2512FKM48M7
HVCZ2512FTM48M7 Res,SMT,Thick Film,48.7M Ohms,2.5KWV,1% +/-Tol,-300,300ppm TC,2512 Case SEI Stackpole Electronics Inc HVCZ2512FDM48M7 vs HVCZ2512FTM48M7
HVCS2512FDM48M7 Res,SMT,Thick Film,48.7M Ohms,2.5KWV,1% +/-Tol,-300,300ppm TC,2512 Case SEI Stackpole Electronics Inc HVCZ2512FDM48M7 vs HVCS2512FDM48M7
HVCG2512FDM48M7 Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 2500V, 1% +/-Tol, -300,300ppm/Cel, 2512, SEI Stackpole Electronics Inc HVCZ2512FDM48M7 vs HVCG2512FDM48M7
HVCZ2512FBM48M7 Res,SMT,Thick Film,48.7M Ohms,2.5KWV,1% +/-Tol,-300,300ppm TC,2512 Case SEI Stackpole Electronics Inc HVCZ2512FDM48M7 vs HVCZ2512FBM48M7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCZ2512FDM48M7 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCZ2512FDM48M7 by SEI Stackpole Electronics Inc

  • Please alert me when HVCZ2512FDM48M7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCZ2512FDM48M7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCZ2512FDM48M7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCZ2512FDM48M7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCZ2512FDM48M7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCZ2512FDM48M7 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: