Part Details for HVCZ2010FDL182K by SEI Stackpole Electronics Inc
Overview of HVCZ2010FDL182K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ2010FDL182K
HVCZ2010FDL182K CAD Models
HVCZ2010FDL182K Part Data Attributes
|
HVCZ2010FDL182K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ2010FDL182K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVCZ2010FDL182K
This table gives cross-reference parts and alternative options found for HVCZ2010FDL182K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ2010FDL182K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L1823FZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCZ2010FDL182K vs HVC2010L1823FZ |
HVC2010L1823FS | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCZ2010FDL182K vs HVC2010L1823FS |
HVCB2010FKL182K | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FDL182K vs HVCB2010FKL182K |
HVCS2010FDL182K | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FDL182K vs HVCS2010FDL182K |
HVCG2010FKL182K | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FDL182K vs HVCG2010FKL182K |
HVC2010L1823FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCZ2010FDL182K vs HVC2010L1823FTBU |
HVCB2010FTL182K | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FDL182K vs HVCB2010FTL182K |
HVCG2010FTL182K | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FDL182K vs HVCG2010FTL182K |
HVCS2010FKL182K | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FDL182K vs HVCS2010FKL182K |
HVCZ2010FTL182K | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCZ2010FDL182K vs HVCZ2010FTL182K |