HVCZ2010FDC487K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of HVCZ2010FDC487K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCZ2010FDC487K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCZ2010FDC487K by SEI Stackpole Electronics Inc

HVCZ2010FDC487K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
487000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. HVCZ2010FDC487K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for HVCZ2010FDC487K

This table gives cross-reference parts and alternative options found for HVCZ2010FDC487K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ2010FDC487K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC2010H4873FSTR Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVCZ2010FDC487K vs HVC2010H4873FSTR
HVC2010H4873FGBU Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVCZ2010FDC487K vs HVC2010H4873FGBU
MCH2010H4873FGFP Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVCZ2010FDC487K vs MCH2010H4873FGFP
HVC2010H4873FTTR Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVCZ2010FDC487K vs HVC2010H4873FTTR
MCH2010H4873FBTR Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVCZ2010FDC487K vs MCH2010H4873FBTR
HVC2010H4873FBFP Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVCZ2010FDC487K vs HVC2010H4873FBFP
HVC2010H4873FGFP Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVCZ2010FDC487K vs HVC2010H4873FGFP
MCH2010H4873FTTR Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVCZ2010FDC487K vs MCH2010H4873FTTR
HVC2010H4873FTFP Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVCZ2010FDC487K vs HVC2010H4873FTFP
MCH2010H4873FGBU Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVCZ2010FDC487K vs MCH2010H4873FGBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCZ2010FDC487K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCZ2010FDC487K by SEI Stackpole Electronics Inc

  • Please alert me when HVCZ2010FDC487K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVCZ2010FDC487K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCZ2010FDC487K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVCZ2010FDC487K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCZ2010FDC487K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCZ2010FDC487K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: