Part Details for HVCZ1206JBL2G40 by SEI Stackpole Electronics Inc
Overview of HVCZ1206JBL2G40 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ1206JBL2G40
HVCZ1206JBL2G40 CAD Models
HVCZ1206JBL2G40 Part Data Attributes
|
HVCZ1206JBL2G40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ1206JBL2G40
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for HVCZ1206JBL2G40
This table gives cross-reference parts and alternative options found for HVCZ1206JBL2G40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ1206JBL2G40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L2407JGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206JBL2G40 vs HVC1206L2407JGBU |
HVCB1206JTL2G40 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206JBL2G40 vs HVCB1206JTL2G40 |
MCH1206L2407JBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206JBL2G40 vs MCH1206L2407JBBU |
HVCB1206JDL2G40 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206JBL2G40 vs HVCB1206JDL2G40 |
HVC1206L2407JBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206JBL2G40 vs HVC1206L2407JBFP |
HVC1206L2407JGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206JBL2G40 vs HVC1206L2407JGTR |
MCH1206L2407JTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206JBL2G40 vs MCH1206L2407JTTR |
MCH1206L2407JBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206JBL2G40 vs MCH1206L2407JBTR |
HVCS1206JKL2G40 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206JBL2G40 vs HVCS1206JKL2G40 |
HVCS1206JTL2G40 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206JBL2G40 vs HVCS1206JTL2G40 |