Part Details for HVCZ1206FDL732K by SEI Stackpole Electronics Inc
Overview of HVCZ1206FDL732K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ1206FDL732K
HVCZ1206FDL732K CAD Models
HVCZ1206FDL732K Part Data Attributes
|
HVCZ1206FDL732K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ1206FDL732K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCZ1206FDL732K
This table gives cross-reference parts and alternative options found for HVCZ1206FDL732K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ1206FDL732K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L7323FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206FDL732K vs MCH1206L7323FSFP |
HVC1206L7323FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206FDL732K vs HVC1206L7323FGBU |
MCH1206L7323FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206FDL732K vs MCH1206L7323FTBU |
MCH1206L7323FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206FDL732K vs MCH1206L7323FBBU |
HVCG1206FDL732K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206FDL732K vs HVCG1206FDL732K |
HVC1206L7323FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206FDL732K vs HVC1206L7323FTTR |
MCH1206L7323FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206FDL732K vs MCH1206L7323FTFP |
MCH1206L7323FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206FDL732K vs MCH1206L7323FBTR |
HVCZ1206FBL732K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206FDL732K vs HVCZ1206FBL732K |
HVC1206L7323FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 732000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCZ1206FDL732K vs HVC1206L7323FGFP |