Part Details for HVCZ1206DTE49M9 by SEI Stackpole Electronics Inc
Overview of HVCZ1206DTE49M9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ1206DTE49M9
HVCZ1206DTE49M9 CAD Models
HVCZ1206DTE49M9 Part Data Attributes
|
HVCZ1206DTE49M9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ1206DTE49M9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 49900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVCZ1206DTE49M9
This table gives cross-reference parts and alternative options found for HVCZ1206DTE49M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ1206DTE49M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206E4995DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCZ1206DTE49M9 vs HVC1206E4995DTTR |
MCH1206E4995DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCZ1206DTE49M9 vs MCH1206E4995DTFP |
HVCZ1206DDE49M9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206DTE49M9 vs HVCZ1206DDE49M9 |
HVCG1206DKE49M9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206DTE49M9 vs HVCG1206DKE49M9 |
MCH1206E4995DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCZ1206DTE49M9 vs MCH1206E4995DTTR |
MCH1206E4995DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCZ1206DTE49M9 vs MCH1206E4995DZBU |
HVCS1206DBE49M9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206DTE49M9 vs HVCS1206DBE49M9 |
HVC1206E4995DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCZ1206DTE49M9 vs HVC1206E4995DBFP |
HVC1206E4995DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCZ1206DTE49M9 vs HVC1206E4995DBTR |
MCH1206E4995DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCZ1206DTE49M9 vs MCH1206E4995DBTR |