HVCZ1206DKL3M44
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of HVCZ1206DKL3M44 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCZ1206DKL3M44 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCZ1206DKL3M44 by SEI Stackpole Electronics Inc

HVCZ1206DKL3M44
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
3440000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
1500 V
Want to compare parts?
  1. HVCZ1206DKL3M44
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for HVCZ1206DKL3M44

This table gives cross-reference parts and alternative options found for HVCZ1206DKL3M44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ1206DKL3M44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH1206L3444DBBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCZ1206DKL3M44 vs MCH1206L3444DBBU
MCH1206L3444DGFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCZ1206DKL3M44 vs MCH1206L3444DGFP
HVC1206L3444DT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCZ1206DKL3M44 vs HVC1206L3444DT
HVC1206L3444DBFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCZ1206DKL3M44 vs HVC1206L3444DBFP
HVCG1206DBL3M44 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCZ1206DKL3M44 vs HVCG1206DBL3M44
HVCG1206DTL3M44 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCZ1206DKL3M44 vs HVCG1206DTL3M44
HVCG1206DDL3M44 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCZ1206DKL3M44 vs HVCG1206DDL3M44
HVCS1206DKL3M44 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCZ1206DKL3M44 vs HVCS1206DKL3M44
HVCZ1206DTL3M44 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCZ1206DKL3M44 vs HVCZ1206DTL3M44
HVC1206L3444DS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3440000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCZ1206DKL3M44 vs HVC1206L3444DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCZ1206DKL3M44 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCZ1206DKL3M44 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCZ1206DKL3M44 would you like to use for your alert(s)?
  • Please alert me when HVCZ1206DKL3M44 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCZ1206DKL3M44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCZ1206DKL3M44 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCZ1206DKL3M44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCZ1206DKL3M44.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCZ1206DKL3M44 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: