Part Details for HVCZ1206DBC162M by SEI Stackpole Electronics Inc
Overview of HVCZ1206DBC162M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ1206DBC162M
HVCZ1206DBC162M CAD Models
HVCZ1206DBC162M Part Data Attributes
|
HVCZ1206DBC162M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ1206DBC162M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 162000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVCZ1206DBC162M
This table gives cross-reference parts and alternative options found for HVCZ1206DBC162M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ1206DBC162M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H1626DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206DBC162M vs MCH1206H1626DTTR |
MCH1206H1626DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206DBC162M vs MCH1206H1626DBBU |
HVCB1206DKC162M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206DBC162M vs HVCB1206DKC162M |
HVC1206H1626DT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206DBC162M vs HVC1206H1626DT |
HVC1206H1626DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206DBC162M vs HVC1206H1626DTTR |
HVC1206H1626DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206DBC162M vs HVC1206H1626DSTR |
MCH1206H1626DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206DBC162M vs MCH1206H1626DTBU |
HVC1206H1626DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206DBC162M vs HVC1206H1626DGBU |
MCH1206H1626DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206DBC162M vs MCH1206H1626DBTR |
HVC1206H1626DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206DBC162M vs HVC1206H1626DSFP |