Part Details for HVCZ1206CTC13M8 by SEI Stackpole Electronics Inc
Overview of HVCZ1206CTC13M8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ1206CTC13M8
HVCZ1206CTC13M8 CAD Models
HVCZ1206CTC13M8 Part Data Attributes
|
HVCZ1206CTC13M8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ1206CTC13M8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 13800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVCZ1206CTC13M8
This table gives cross-reference parts and alternative options found for HVCZ1206CTC13M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ1206CTC13M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS1206CDC13M8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206CTC13M8 vs HVCS1206CDC13M8 |
HVC1206H1385CZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206CTC13M8 vs HVC1206H1385CZBU |
HVC1206H1385CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206CTC13M8 vs HVC1206H1385CSTR |
HVC1206H1385CTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206CTC13M8 vs HVC1206H1385CTTR |
MCH1206H1385CBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206CTC13M8 vs MCH1206H1385CBBU |
HVCZ1206CBC13M8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206CTC13M8 vs HVCZ1206CBC13M8 |
MCH1206H1385CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206CTC13M8 vs MCH1206H1385CZFP |
HVC1206H1385CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206CTC13M8 vs HVC1206H1385CZFP |
HVCG1206CDC13M8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206CTC13M8 vs HVCG1206CDC13M8 |
HVC1206H1385CBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13800000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206CTC13M8 vs HVC1206H1385CBBU |