Part Details for HVCZ1206BBC328K by SEI Stackpole Electronics Inc
Overview of HVCZ1206BBC328K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ1206BBC328K
HVCZ1206BBC328K CAD Models
HVCZ1206BBC328K Part Data Attributes
|
HVCZ1206BBC328K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ1206BBC328K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1500V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 328000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCZ1206BBC328K
This table gives cross-reference parts and alternative options found for HVCZ1206BBC328K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ1206BBC328K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS1206BBC328K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1500V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206BBC328K vs HVCS1206BBC328K |
HVC1206H3283BB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBC328K vs HVC1206H3283BB |
HVC1206H3283BBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBC328K vs HVC1206H3283BBTR |
MCH1206H3283BGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBC328K vs MCH1206H3283BGFP |
HVC1206H3283BT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBC328K vs HVC1206H3283BT |
MCH1206H3283BTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBC328K vs MCH1206H3283BTBU |
HVC1206H3283BZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBC328K vs HVC1206H3283BZBU |
MCH1206H3283BTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBC328K vs MCH1206H3283BTFP |
HVCB1206BTC328K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1500V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCZ1206BBC328K vs HVCB1206BTC328K |
HVC1206H3283BSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 328000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCZ1206BBC328K vs HVC1206H3283BSTR |