Part Details for HVCZ0805FGD845M by SEI Stackpole Electronics Inc
Overview of HVCZ0805FGD845M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ0805FGD845M
HVCZ0805FGD845M CAD Models
HVCZ0805FGD845M Part Data Attributes
|
HVCZ0805FGD845M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ0805FGD845M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 845000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVCZ0805FGD845M
This table gives cross-reference parts and alternative options found for HVCZ0805FGD845M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ0805FGD845M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805K8456FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FGD845M vs MCH0805K8456FZFP |
HVC0805K8456FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FGD845M vs HVC0805K8456FGBU |
MCH0805K8456FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FGD845M vs MCH0805K8456FGBU |
HVC0805K8456FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FGD845M vs HVC0805K8456FGTR |
MCH0805K8456FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FGD845M vs MCH0805K8456FSBU |
MCH0805K8456FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FGD845M vs MCH0805K8456FZBU |
HVC0805K8456FT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FGD845M vs HVC0805K8456FT |
HVC0805K8456FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FGD845M vs HVC0805K8456FSTR |
HVCS0805FGD845M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCZ0805FGD845M vs HVCS0805FGD845M |
HVC0805K8456FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCZ0805FGD845M vs HVC0805K8456FBFP |