HVCZ0805FGC226M
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of HVCZ0805FGC226M by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCZ0805FGC226M by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCZ0805FGC226M by SEI Stackpole Electronics Inc

HVCZ0805FGC226M
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.2 W
Resistance
226000000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
600 V
Want to compare parts?
  1. HVCZ0805FGC226M
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for HVCZ0805FGC226M

This table gives cross-reference parts and alternative options found for HVCZ0805FGC226M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ0805FGC226M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH0805H2266FGFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVCZ0805FGC226M vs MCH0805H2266FGFP
MCH0805H2266FSTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVCZ0805FGC226M vs MCH0805H2266FSTR
HVCG0805FGC226M Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, SEI Stackpole Electronics Inc HVCZ0805FGC226M vs HVCG0805FGC226M
HVC0805H2266FTTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVCZ0805FGC226M vs HVC0805H2266FTTR
HVC0805H2266FSFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVCZ0805FGC226M vs HVC0805H2266FSFP
HVC0805H2266FZFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVCZ0805FGC226M vs HVC0805H2266FZFP
HVC0805H2266FGTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVCZ0805FGC226M vs HVC0805H2266FGTR
MCH0805H2266FBFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVCZ0805FGC226M vs MCH0805H2266FBFP
MCH0805H2266FGBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVCZ0805FGC226M vs MCH0805H2266FGBU
MCH0805H2266FZTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 226000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVCZ0805FGC226M vs MCH0805H2266FZTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCZ0805FGC226M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCZ0805FGC226M by SEI Stackpole Electronics Inc

  • Please alert me when HVCZ0805FGC226M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVCZ0805FGC226M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCZ0805FGC226M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVCZ0805FGC226M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCZ0805FGC226M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCZ0805FGC226M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: