Part Details for HVCZ0805DDL45K3 by SEI Stackpole Electronics Inc
Overview of HVCZ0805DDL45K3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ0805DDL45K3
HVCZ0805DDL45K3 CAD Models
HVCZ0805DDL45K3 Part Data Attributes
|
HVCZ0805DDL45K3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ0805DDL45K3
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for HVCZ0805DDL45K3
This table gives cross-reference parts and alternative options found for HVCZ0805DDL45K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ0805DDL45K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805L4532DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCZ0805DDL45K3 vs MCH0805L4532DSTR |
HVCS0805DBL45K3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCZ0805DDL45K3 vs HVCS0805DBL45K3 |
HVC0805L4532DB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCZ0805DDL45K3 vs HVC0805L4532DB |
HVC0805L4532DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCZ0805DDL45K3 vs HVC0805L4532DBFP |
HVC0805L4532DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCZ0805DDL45K3 vs HVC0805L4532DBBU |
HVCS0805DDL45K3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCZ0805DDL45K3 vs HVCS0805DDL45K3 |
MCH0805L4532DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCZ0805DDL45K3 vs MCH0805L4532DGFP |
HVC0805L4532DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCZ0805DDL45K3 vs HVC0805L4532DGBU |
MCH0805L4532DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCZ0805DDL45K3 vs MCH0805L4532DTBU |
MCH0805L4532DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 45300ohm, 600V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCZ0805DDL45K3 vs MCH0805L4532DSFP |