Datasheets
HVCZ0603FGC47M0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Part Details for HVCZ0603FGC47M0 by SEI Stackpole Electronics Inc

Overview of HVCZ0603FGC47M0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVCZ0603FGC47M0

HVCZ0603FGC47M0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVCZ0603FGC47M0 Part Data Attributes

HVCZ0603FGC47M0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
HVCZ0603FGC47M0 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.79 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.06 W
Resistance 47000000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 400 V

Alternate Parts for HVCZ0603FGC47M0

This table gives cross-reference parts and alternative options found for HVCZ0603FGC47M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ0603FGC47M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVCG0603FDC47M0 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCZ0603FGC47M0 vs HVCG0603FDC47M0
HVCS0603FDC47M0 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCZ0603FGC47M0 vs HVCS0603FDC47M0
HVCZ0603FBC47M0 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCZ0603FGC47M0 vs HVCZ0603FBC47M0
HVCG0603FBC47M0 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCZ0603FGC47M0 vs HVCG0603FBC47M0
HVCG0603FGC47M0 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCZ0603FGC47M0 vs HVCG0603FGC47M0
HVCZ0603FTC47M0 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCZ0603FGC47M0 vs HVCZ0603FTC47M0
HVCS0603FTC47M0 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCZ0603FGC47M0 vs HVCS0603FTC47M0
HVCS0603FGC47M0 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCZ0603FGC47M0 vs HVCS0603FGC47M0
HVCB0603FDC47M0 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, SEI Stackpole Electronics Inc HVCZ0603FGC47M0 vs HVCB0603FDC47M0
HVCS0603FBC47M0 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCZ0603FGC47M0 vs HVCS0603FBC47M0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCZ0603FGC47M0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCZ0603FGC47M0 by SEI Stackpole Electronics Inc

  • Please alert me when HVCZ0603FGC47M0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVCZ0603FGC47M0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCZ0603FGC47M0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVCZ0603FGC47M0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCZ0603FGC47M0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCZ0603FGC47M0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: