Part Details for HVCZ0603DTC556K by SEI Stackpole Electronics Inc
Overview of HVCZ0603DTC556K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCZ0603DTC556K
HVCZ0603DTC556K CAD Models
HVCZ0603DTC556K Part Data Attributes
|
HVCZ0603DTC556K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCZ0603DTC556K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 556000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVCZ0603DTC556K
This table gives cross-reference parts and alternative options found for HVCZ0603DTC556K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCZ0603DTC556K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603H5563DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCZ0603DTC556K vs HVC0603H5563DBBU |
HVC0603H5563DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCZ0603DTC556K vs HVC0603H5563DGBU |
HVCG0603DBC556K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCZ0603DTC556K vs HVCG0603DBC556K |
HVCB0603DDC556K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCZ0603DTC556K vs HVCB0603DDC556K |
HVC0603H5563DB | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCZ0603DTC556K vs HVC0603H5563DB |
HVCB0603DBC556K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCZ0603DTC556K vs HVCB0603DBC556K |
MCH0603H5563DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCZ0603DTC556K vs MCH0603H5563DZBU |
MCH0603H5563DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCZ0603DTC556K vs MCH0603H5563DZFP |
HVC0603H5563DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCZ0603DTC556K vs HVC0603H5563DBTR |
HVCG0603DTC556K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCZ0603DTC556K vs HVCG0603DTC556K |