Part Details for HVCS3512DKM619M by SEI Stackpole Electronics Inc
Overview of HVCS3512DKM619M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCS3512DKM619M
HVCS3512DKM619M CAD Models
HVCS3512DKM619M Part Data Attributes
|
HVCS3512DKM619M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS3512DKM619M
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,619M Ohms,3.5KWV,.5% +/-Tol,-300,300ppm TC,3512 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 3512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 619000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3500 V |
Alternate Parts for HVCS3512DKM619M
This table gives cross-reference parts and alternative options found for HVCS3512DKM619M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS3512DKM619M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG3512DBM619M | Res,SMT,Thick Film,619M Ohms,3.5KWV,.5% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCS3512DKM619M vs HVCG3512DBM619M |
HVCS3512DDM619M | Res,SMT,Thick Film,619M Ohms,3.5KWV,.5% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCS3512DKM619M vs HVCS3512DDM619M |
HVCB3512DDM619M | Res,SMT,Thick Film,619M Ohms,3.5KWV,.5% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCS3512DKM619M vs HVCB3512DDM619M |
HVCG3512DKM619M | Fixed Resistor, Metal Glaze/thick Film, 3W, 619000000ohm, 3500V, 0.5% +/-Tol, -300,300ppm/Cel, 3512, | SEI Stackpole Electronics Inc | HVCS3512DKM619M vs HVCG3512DKM619M |