Part Details for HVCS3512BKL38K8 by SEI Stackpole Electronics Inc
Overview of HVCS3512BKL38K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS3512BKL38K8
HVCS3512BKL38K8 CAD Models
HVCS3512BKL38K8 Part Data Attributes
|
HVCS3512BKL38K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS3512BKL38K8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 38800ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 3512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 38800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 3500 V |
Alternate Parts for HVCS3512BKL38K8
This table gives cross-reference parts and alternative options found for HVCS3512BKL38K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS3512BKL38K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS3512BDL38K8 | Fixed Resistor, Metal Glaze/thick Film, 3W, 38800ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCS3512BKL38K8 vs HVCS3512BDL38K8 |
HVCG3512BDL38K8 | Fixed Resistor, Metal Glaze/thick Film, 3W, 38800ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCS3512BKL38K8 vs HVCG3512BDL38K8 |
HVCG3512BKL38K8 | Fixed Resistor, Metal Glaze/thick Film, 3W, 38800ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCS3512BKL38K8 vs HVCG3512BKL38K8 |
HVCZ3512BBL38K8 | Fixed Resistor, Metal Glaze/thick Film, 3W, 38800ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCS3512BKL38K8 vs HVCZ3512BBL38K8 |
HVCS3512BBL38K8 | Fixed Resistor, Metal Glaze/thick Film, 3W, 38800ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCS3512BKL38K8 vs HVCS3512BBL38K8 |
HVCB3512BBL38K8 | Fixed Resistor, Metal Glaze/thick Film, 3W, 38800ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCS3512BKL38K8 vs HVCB3512BBL38K8 |