HVCS2512T0340K1%I
SEI Stackpole Electronics Inc
Description: RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 340000ohm, SURFACE MOUNT, 2512, CHIP

Overview of HVCS2512T0340K1%I by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCS2512T0340K1%I by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCS2512T0340K1%I by SEI Stackpole Electronics Inc

HVCS2512T0340K1%I
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Manufacturer Series
HVC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
340000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2500 V
Want to compare parts?
  1. HVCS2512T0340K1%I
    SEI Stackpole Electronics Inc
    RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 340000ohm, SURFACE MOUNT, 2512, CHIP
    VS

Alternate Parts for HVCS2512T0340K1%I

This table gives cross-reference parts and alternative options found for HVCS2512T0340K1%I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS2512T0340K1%I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCZ2512T0340K1%R RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 340000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2512T0340K1%I vs HVCZ2512T0340K1%R
HVCB2512T0340K1%I RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 340000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2512T0340K1%I vs HVCB2512T0340K1%I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCS2512T0340K1%I by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCS2512T0340K1%I by SEI Stackpole Electronics Inc

  • Please alert me when HVCS2512T0340K1%I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCS2512T0340K1%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCS2512T0340K1%I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCS2512T0340K1%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCS2512T0340K1%I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCS2512T0340K1%I by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: