HVCS2010T147K51%I
SEI Stackpole Electronics Inc
Description: RESISTOR, 1W, 1%, 100ppm, 47500ohm, SURFACE MOUNT, 2010, CHIP

Overview of HVCS2010T147K51%I by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCS2010T147K51%I by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCS2010T147K51%I by SEI Stackpole Electronics Inc

HVCS2010T147K51%I
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e0
Manufacturer Series
HVC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
47500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
1700 V
Want to compare parts?
  1. HVCS2010T147K51%I
    SEI Stackpole Electronics Inc
    RESISTOR, 1W, 1%, 100ppm, 47500ohm, SURFACE MOUNT, 2010, CHIP
    VS

Alternate Parts for HVCS2010T147K51%I

This table gives cross-reference parts and alternative options found for HVCS2010T147K51%I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS2010T147K51%I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCS2010T011K50.5%A RESISTOR, 1W, 0.5%, 200ppm, 11500ohm, SURFACE MOUNT, 2010, CHIP SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCS2010T011K50.5%A
HVCB2010T2417K0.5%I RESISTOR, 1W, 0.5%, 50ppm, 417000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T2417K0.5%I
HVCB2010T23M320.5%A RESISTOR, 1W, 0.5%, 50ppm, 3320000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T23M320.5%A
HVCB2010T23M091%A RESISTOR, 1W, 1%, 50ppm, 3090000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T23M091%A
HVCB2010T2246M0.5%A RESISTOR, 1W, 0.5%, 50ppm, 246000000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T2246M0.5%A
HVCS2010T0210M1%I RESISTOR, 1W, 1%, 200ppm, 210000000ohm, SURFACE MOUNT, 2010, CHIP SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCS2010T0210M1%I
HVCS2010T022M11%A RESISTOR, 1W, 1%, 200ppm, 22100000ohm, SURFACE MOUNT, 2010, CHIP SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCS2010T022M11%A
HVCS2010T047K05%A RESISTOR, 1W, 5%, 200ppm, 47000ohm, SURFACE MOUNT, 2010, CHIP SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCS2010T047K05%A
HVCS2010T1123K0.5%A RESISTOR, 1W, 0.5%, 100ppm, 123000ohm, SURFACE MOUNT, 2010, CHIP SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCS2010T1123K0.5%A
HVCS2010T11M871%I RESISTOR, 1W, 1%, 100ppm, 1870000ohm, SURFACE MOUNT, 2010, CHIP SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCS2010T11M871%I
Part Number Description Manufacturer Compare
HVCB2010T02M005%I RESISTOR, 1W, 5%, 200ppm, 2000000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T02M005%I
HVCB2010T13M005%I RESISTOR, 1W, 5%, 100ppm, 3000000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T13M005%I
HVCB2010T134M80.5%I RESISTOR, 1W, 0.5%, 100ppm, 34800000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T134M80.5%I
HVCS2010T277M70.5%I RESISTOR, 1W, 0.5%, 50ppm, 77700000ohm, SURFACE MOUNT, 2010, CHIP SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCS2010T277M70.5%I
HVCB2010T163K41%I RESISTOR, 1W, 1%, 100ppm, 63400ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T163K41%I
HVCB2010T1887K0.5%A RESISTOR, 1W, 0.5%, 100ppm, 887000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T1887K0.5%A
HVCB2010T1142K0.5%I RESISTOR, 1W, 0.5%, 100ppm, 142000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T1142K0.5%I
HVCS2010T2210M1%A RESISTOR, 1W, 1%, 50ppm, 210000000ohm, SURFACE MOUNT, 2010, CHIP SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCS2010T2210M1%A
HVCB2010T1931K0.5%A RESISTOR, 1W, 0.5%, 100ppm, 931000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCB2010T1931K0.5%A
HVCS2010T218M21%A RESISTOR, 1W, 1%, 50ppm, 18200000ohm, SURFACE MOUNT, 2010, CHIP SEI Stackpole Electronics Inc HVCS2010T147K51%I vs HVCS2010T218M21%A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCS2010T147K51%I by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCS2010T147K51%I by SEI Stackpole Electronics Inc

  • Please alert me when HVCS2010T147K51%I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCS2010T147K51%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCS2010T147K51%I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCS2010T147K51%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCS2010T147K51%I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCS2010T147K51%I by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: