Part Details for HVCS2010FBL43M2 by SEI Stackpole Electronics Inc
Overview of HVCS2010FBL43M2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS2010FBL43M2
HVCS2010FBL43M2 CAD Models
HVCS2010FBL43M2 Part Data Attributes
|
HVCS2010FBL43M2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS2010FBL43M2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 43200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVCS2010FBL43M2
This table gives cross-reference parts and alternative options found for HVCS2010FBL43M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS2010FBL43M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010L4325FZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCS2010FBL43M2 vs MCH2010L4325FZTR |
MCH2010L4325FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCS2010FBL43M2 vs MCH2010L4325FBTR |
MCH2010L4325FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCS2010FBL43M2 vs MCH2010L4325FBFP |
HVC2010L4325FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCS2010FBL43M2 vs HVC2010L4325FB |
HVC2010L4325FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCS2010FBL43M2 vs HVC2010L4325FZBU |
HVC2010L4325FZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCS2010FBL43M2 vs HVC2010L4325FZ |
HVC2010L4325FTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCS2010FBL43M2 vs HVC2010L4325FTTR |
HVCG2010FKL43M2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCS2010FBL43M2 vs HVCG2010FKL43M2 |
HVCS2010FDL43M2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCS2010FBL43M2 vs HVCS2010FDL43M2 |
HVCS2010FTL43M2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCS2010FBL43M2 vs HVCS2010FTL43M2 |