Part Details for HVCS2010DKM619K by SEI Stackpole Electronics Inc
Overview of HVCS2010DKM619K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCS2010DKM619K
HVCS2010DKM619K CAD Models
HVCS2010DKM619K Part Data Attributes
|
HVCS2010DKM619K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS2010DKM619K
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1700 V |
Alternate Parts for HVCS2010DKM619K
This table gives cross-reference parts and alternative options found for HVCS2010DKM619K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS2010DKM619K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2010DDM619K | Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010DKM619K vs HVCS2010DDM619K |
HVCG2010DBM619K | Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010DKM619K vs HVCG2010DBM619K |
HVCZ2010DDM619K | Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010DKM619K vs HVCZ2010DDM619K |
HVCG2010DKM619K | Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010DKM619K vs HVCG2010DKM619K |
HVCZ2010DKM619K | Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010DKM619K vs HVCZ2010DKM619K |
HVCS2010DBM619K | Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010DKM619K vs HVCS2010DBM619K |
HVCS2010DTM619K | Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010DKM619K vs HVCS2010DTM619K |
HVCZ2010DBM619K | Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010DKM619K vs HVCZ2010DBM619K |
HVCB2010DTM619K | Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010DKM619K vs HVCB2010DTM619K |
HVCZ2010DTM619K | Res,SMT,Thick Film,619K Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010DKM619K vs HVCZ2010DTM619K |