Part Details for HVCS2010CDD11K8 by SEI Stackpole Electronics Inc
Overview of HVCS2010CDD11K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS2010CDD11K8
HVCS2010CDD11K8 CAD Models
HVCS2010CDD11K8 Part Data Attributes
|
HVCS2010CDD11K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS2010CDD11K8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for HVCS2010CDD11K8
This table gives cross-reference parts and alternative options found for HVCS2010CDD11K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS2010CDD11K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010K1182CBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVCS2010CDD11K8 vs HVC2010K1182CBBU |
HVC2010K1182CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 1700V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVCS2010CDD11K8 vs HVC2010K1182CT |
MCH2010K1182CBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVCS2010CDD11K8 vs MCH2010K1182CBBU |
HVC2010K1182CZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVCS2010CDD11K8 vs HVC2010K1182CZFP |
MCH2010K1182CZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVCS2010CDD11K8 vs MCH2010K1182CZTR |
MCH2010K1182CTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVCS2010CDD11K8 vs MCH2010K1182CTFP |
MCH2010K1182CSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVCS2010CDD11K8 vs MCH2010K1182CSBU |
MCH2010K1182CGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVCS2010CDD11K8 vs MCH2010K1182CGFP |
MCH2010K1182CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVCS2010CDD11K8 vs MCH2010K1182CGTR |
HVC2010K1182CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 1700V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVCS2010CDD11K8 vs HVC2010K1182CS |