Part Details for HVCS2010BBM715K by SEI Stackpole Electronics Inc
Overview of HVCS2010BBM715K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS2010BBM715K
HVCS2010BBM715K CAD Models
HVCS2010BBM715K Part Data Attributes
|
HVCS2010BBM715K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS2010BBM715K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 1700V, 0.1% +/-Tol, -300,300ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 1700 V |
Alternate Parts for HVCS2010BBM715K
This table gives cross-reference parts and alternative options found for HVCS2010BBM715K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS2010BBM715K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2010BDM715K | Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 1700V, 0.1% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCS2010BBM715K vs HVCZ2010BDM715K |
HVCS2010BKM715K | Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 1700V, 0.1% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCS2010BBM715K vs HVCS2010BKM715K |
HVCB2010BKM715K | Res,SMT,Thick Film,715K Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010BBM715K vs HVCB2010BKM715K |
HVCS2010BDM715K | Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 1700V, 0.1% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCS2010BBM715K vs HVCS2010BDM715K |
HVCZ2010BKM715K | Res,SMT,Thick Film,715K Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010BBM715K vs HVCZ2010BKM715K |
HVCG2010BBM715K | Res,SMT,Thick Film,715K Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010BBM715K vs HVCG2010BBM715K |
HVCG2010BTM715K | Res,SMT,Thick Film,715K Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010BBM715K vs HVCG2010BTM715K |
HVCS2010BTM715K | Res,SMT,Thick Film,715K Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCS2010BBM715K vs HVCS2010BTM715K |