Part Details for HVCS1206T23M120.5%G by SEI Stackpole Electronics Inc
Results Overview of HVCS1206T23M120.5%G by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVCS1206T23M120.5%G Information
HVCS1206T23M120.5%G by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for HVCS1206T23M120.5%G
HVCS1206T23M120.5%G CAD Models
HVCS1206T23M120.5%G Part Data Attributes
|
HVCS1206T23M120.5%G
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS1206T23M120.5%G
SEI Stackpole Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 50ppm, 3120000ohm, SURFACE MOUNT, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1200 V |
Alternate Parts for HVCS1206T23M120.5%G
This table gives cross-reference parts and alternative options found for HVCS1206T23M120.5%G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206T23M120.5%G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCS1206T23M120.5%A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 50ppm, 3120000ohm, SURFACE MOUNT, 1206, CHIP | HVCS1206T23M120.5%G vs HVCS1206T23M120.5%A |
HVCB1206T23M120.5%A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 50ppm, 3120000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | HVCS1206T23M120.5%G vs HVCB1206T23M120.5%A |
HVCG1206T23M120.5%A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 50ppm, 3120000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | HVCS1206T23M120.5%G vs HVCG1206T23M120.5%A |
HVCZ1206T23M120.5%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 50ppm, 3120000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | HVCS1206T23M120.5%G vs HVCZ1206T23M120.5%R |
HVCG1206T23M120.5%G | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 50ppm, 3120000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | HVCS1206T23M120.5%G vs HVCG1206T23M120.5%G |
HVCB1206T23M120.5%G | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 50ppm, 3120000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | HVCS1206T23M120.5%G vs HVCB1206T23M120.5%G |