Part Details for HVCS1206GTM820M by SEI Stackpole Electronics Inc
Overview of HVCS1206GTM820M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCS1206GTM820M
HVCS1206GTM820M CAD Models
HVCS1206GTM820M Part Data Attributes
|
HVCS1206GTM820M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS1206GTM820M
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,820M Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 820000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 1200 V |
Alternate Parts for HVCS1206GTM820M
This table gives cross-reference parts and alternative options found for HVCS1206GTM820M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206GTM820M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS1206GBM820M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000000ohm, 1200V, 2% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCS1206GTM820M vs HVCS1206GBM820M |
HVCG1206GKM820M | Res,SMT,Thick Film,820M Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCS1206GTM820M vs HVCG1206GKM820M |
HVCG1206GBM820M | Res,SMT,Thick Film,820M Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCS1206GTM820M vs HVCG1206GBM820M |
HVCZ1206GBM820M | Res,SMT,Thick Film,820M Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCS1206GTM820M vs HVCZ1206GBM820M |
HVCG1206GDM820M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000000ohm, 1200V, 2% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCS1206GTM820M vs HVCG1206GDM820M |
HVCZ1206GKM820M | Res,SMT,Thick Film,820M Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCS1206GTM820M vs HVCZ1206GKM820M |
HVCB1206GTM820M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000000ohm, 1200V, 2% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCS1206GTM820M vs HVCB1206GTM820M |
HVCS1206GDM820M | Res,SMT,Thick Film,820M Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCS1206GTM820M vs HVCS1206GDM820M |
HVCS1206GKM820M | Res,SMT,Thick Film,820M Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCS1206GTM820M vs HVCS1206GKM820M |