Part Details for HVCS1206FKL7M32 by SEI Stackpole Electronics Inc
Overview of HVCS1206FKL7M32 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS1206FKL7M32
HVCS1206FKL7M32 CAD Models
HVCS1206FKL7M32 Part Data Attributes
|
HVCS1206FKL7M32
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS1206FKL7M32
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 7320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCS1206FKL7M32
This table gives cross-reference parts and alternative options found for HVCS1206FKL7M32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206FKL7M32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L7324FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206FKL7M32 vs MCH1206L7324FBBU |
MCH1206L7324FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206FKL7M32 vs MCH1206L7324FGTR |
MCH1206L7324FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206FKL7M32 vs MCH1206L7324FBFP |
HVCB1206FKL7M32 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206FKL7M32 vs HVCB1206FKL7M32 |
HVC1206L7324FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206FKL7M32 vs HVC1206L7324FSTR |
MCH1206L7324FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206FKL7M32 vs MCH1206L7324FTBU |
HVC1206L7324FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206FKL7M32 vs HVC1206L7324FB |
HVC1206L7324FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206FKL7M32 vs HVC1206L7324FSBU |
HVCG1206FBL7M32 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206FKL7M32 vs HVCG1206FBL7M32 |
MCH1206L7324FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206FKL7M32 vs MCH1206L7324FBTR |