Part Details for HVCS1206DKC487M by SEI Stackpole Electronics Inc
Overview of HVCS1206DKC487M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS1206DKC487M
HVCS1206DKC487M CAD Models
HVCS1206DKC487M Part Data Attributes
|
HVCS1206DKC487M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS1206DKC487M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 487000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVCS1206DKC487M
This table gives cross-reference parts and alternative options found for HVCS1206DKC487M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206DKC487M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB1206DDC487M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206DKC487M vs HVCB1206DDC487M |
HVCS1206DDC487M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206DKC487M vs HVCS1206DDC487M |
HVC1206H4876DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206DKC487M vs HVC1206H4876DGTR |
HVCS1206DBC487M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206DKC487M vs HVCS1206DBC487M |
MCH1206H4876DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206DKC487M vs MCH1206H4876DGTR |
HVC1206H4876DZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206DKC487M vs HVC1206H4876DZ |
HVCB1206DTC487M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206DKC487M vs HVCB1206DTC487M |
MCH1206H4876DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206DKC487M vs MCH1206H4876DSFP |
HVC1206H4876DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206DKC487M vs HVC1206H4876DTFP |
HVCZ1206DKC487M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487000000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206DKC487M vs HVCZ1206DKC487M |