Part Details for HVCS1206CKL3M20 by SEI Stackpole Electronics Inc
Overview of HVCS1206CKL3M20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS1206CKL3M20
HVCS1206CKL3M20 CAD Models
HVCS1206CKL3M20 Part Data Attributes
|
HVCS1206CKL3M20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS1206CKL3M20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 3200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVCS1206CKL3M20
This table gives cross-reference parts and alternative options found for HVCS1206CKL3M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206CKL3M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L3204CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CKL3M20 vs HVC1206L3204CGTR |
MCH1206L3204CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CKL3M20 vs MCH1206L3204CBTR |
HVC1206L3204CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CKL3M20 vs HVC1206L3204CZTR |
HVC1206L3204CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CKL3M20 vs HVC1206L3204CSBU |
HVCG1206CTL3M20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206CKL3M20 vs HVCG1206CTL3M20 |
HVCB1206CTL3M20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCS1206CKL3M20 vs HVCB1206CTL3M20 |
MCH1206L3204CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CKL3M20 vs MCH1206L3204CZFP |
HVC1206L3204CSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CKL3M20 vs HVC1206L3204CSFP |
HVC1206L3204CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CKL3M20 vs HVC1206L3204CGBU |
HVC1206L3204CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3200000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206CKL3M20 vs HVC1206L3204CGFP |