Part Details for HVCS1206CBC542K by SEI Stackpole Electronics Inc
Overview of HVCS1206CBC542K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS1206CBC542K
HVCS1206CBC542K CAD Models
HVCS1206CBC542K Part Data Attributes
|
HVCS1206CBC542K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS1206CBC542K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 542000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVCS1206CBC542K
This table gives cross-reference parts and alternative options found for HVCS1206CBC542K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206CBC542K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H5423CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CBC542K vs MCH1206H5423CBTR |
HVC1206H5423CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CBC542K vs HVC1206H5423CT |
HVC1206H5423CB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CBC542K vs HVC1206H5423CB |
HVC1206H5423CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CBC542K vs HVC1206H5423CS |
MCH1206H5423CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CBC542K vs MCH1206H5423CSBU |
MCH1206H5423CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CBC542K vs MCH1206H5423CGBU |
HVC1206H5423CBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CBC542K vs HVC1206H5423CBBU |
HVC1206H5423CBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CBC542K vs HVC1206H5423CBFP |
HVC1206H5423CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CBC542K vs HVC1206H5423CGFP |
MCH1206H5423CBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 542000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206CBC542K vs MCH1206H5423CBBU |