Part Details for HVCS0805GDM820M by SEI Stackpole Electronics Inc
Overview of HVCS0805GDM820M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCS0805GDM820M
HVCS0805GDM820M CAD Models
HVCS0805GDM820M Part Data Attributes
|
HVCS0805GDM820M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS0805GDM820M
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,820M Ohms,600WV,2% +/-Tol,-300,300ppm TC,0805 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 820000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 600 V |
Alternate Parts for HVCS0805GDM820M
This table gives cross-reference parts and alternative options found for HVCS0805GDM820M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0805GDM820M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB0805GBM820M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 820000000ohm, 600V, 2% +/-Tol, -300,300ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCS0805GDM820M vs HVCB0805GBM820M |
HVCS0805GTM820M | Res,SMT,Thick Film,820M Ohms,600WV,2% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCS0805GDM820M vs HVCS0805GTM820M |
HVCG0805GDM820M | Res,SMT,Thick Film,820M Ohms,600WV,2% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCS0805GDM820M vs HVCG0805GDM820M |
HVCB0805GKM820M | Res,SMT,Thick Film,820M Ohms,600WV,2% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCS0805GDM820M vs HVCB0805GKM820M |
HVCZ0805GKM820M | Res,SMT,Thick Film,820M Ohms,600WV,2% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCS0805GDM820M vs HVCZ0805GKM820M |
HVCS0805GBM820M | Res,SMT,Thick Film,820M Ohms,600WV,2% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCS0805GDM820M vs HVCS0805GBM820M |
HVCZ0805GDM820M | Res,SMT,Thick Film,820M Ohms,600WV,2% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCS0805GDM820M vs HVCZ0805GDM820M |
HVCB0805GTM820M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 820000000ohm, 600V, 2% +/-Tol, -300,300ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCS0805GDM820M vs HVCB0805GTM820M |
HVCZ0805GBM820M | Res,SMT,Thick Film,820M Ohms,600WV,2% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCS0805GDM820M vs HVCZ0805GBM820M |