There are no models available for this part yet.
Overview of HVCS0805FGD100M by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVCS0805FGD100M by SEI Stackpole Electronics Inc
Part Data Attributes for HVCS0805FGD100M by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.64 mm
|
Package Length
|
2.01 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistance
|
100000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
HVC
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
600 V
|
Alternate Parts for HVCS0805FGD100M
This table gives cross-reference parts and alternative options found for HVCS0805FGD100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0805FGD100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB0805FGD100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCS0805FGD100M vs HVCB0805FGD100M |
HVCB0805FBD100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCS0805FGD100M vs HVCB0805FBD100M |
HVCS0805FBD100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCS0805FGD100M vs HVCS0805FBD100M |
HVCZ0805FKD100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCS0805FGD100M vs HVCZ0805FKD100M |
MCH0805K1006FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCS0805FGD100M vs MCH0805K1006FBFP |
HVC0805K1006FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCS0805FGD100M vs HVC0805K1006FGFP |
MCH0805K1006FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCS0805FGD100M vs MCH0805K1006FZFP |
MCH0805K1006FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCS0805FGD100M vs MCH0805K1006FTTR |
HVCZ0805FGD100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCS0805FGD100M vs HVCZ0805FGD100M |
HVC0805K1006FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCS0805FGD100M vs HVC0805K1006FBBU |