Part Details for HVCS0805DBC31K2 by SEI Stackpole Electronics Inc
Overview of HVCS0805DBC31K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS0805DBC31K2
HVCS0805DBC31K2 CAD Models
HVCS0805DBC31K2 Part Data Attributes
|
HVCS0805DBC31K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS0805DBC31K2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 31200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for HVCS0805DBC31K2
This table gives cross-reference parts and alternative options found for HVCS0805DBC31K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0805DBC31K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ0805DKC31K2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCS0805DBC31K2 vs HVCZ0805DKC31K2 |
HVC0805H3122DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCS0805DBC31K2 vs HVC0805H3122DBFP |
MCH0805H3122DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCS0805DBC31K2 vs MCH0805H3122DZTR |
HVC0805H3122DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCS0805DBC31K2 vs HVC0805H3122DGFP |
HVC0805H3122DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCS0805DBC31K2 vs HVC0805H3122DSTR |
HVCG0805DDC31K2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCS0805DBC31K2 vs HVCG0805DDC31K2 |
HVCZ0805DBC31K2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCS0805DBC31K2 vs HVCZ0805DBC31K2 |
MCH0805H3122DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCS0805DBC31K2 vs MCH0805H3122DBFP |
MCH0805H3122DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCS0805DBC31K2 vs MCH0805H3122DZBU |
HVCZ0805DTC31K2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31200ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCS0805DBC31K2 vs HVCZ0805DTC31K2 |