Part Details for HVCS0603GKM820K by SEI Stackpole Electronics Inc
Overview of HVCS0603GKM820K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCS0603GKM820K
HVCS0603GKM820K CAD Models
HVCS0603GKM820K Part Data Attributes
|
HVCS0603GKM820K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS0603GKM820K
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,820K Ohms,400WV,2% +/-Tol,-300,300ppm TC,0603 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for HVCS0603GKM820K
This table gives cross-reference parts and alternative options found for HVCS0603GKM820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0603GKM820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ0603GKM820K | Res,SMT,Thick Film,820K Ohms,400WV,2% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCS0603GKM820K vs HVCZ0603GKM820K |
HVCG0603GBM820K | Res,SMT,Thick Film,820K Ohms,400WV,2% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCS0603GKM820K vs HVCG0603GBM820K |
HVCB0603GBM820K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 820000ohm, 400V, 2% +/-Tol, -300,300ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCS0603GKM820K vs HVCB0603GBM820K |
HVCZ0603GDM820K | Res,SMT,Thick Film,820K Ohms,400WV,2% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCS0603GKM820K vs HVCZ0603GDM820K |
HVCS0603GTM820K | Res,SMT,Thick Film,820K Ohms,400WV,2% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCS0603GKM820K vs HVCS0603GTM820K |
HVCZ0603GBM820K | Res,SMT,Thick Film,820K Ohms,400WV,2% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCS0603GKM820K vs HVCZ0603GBM820K |
HVCB0603GKM820K | Res,SMT,Thick Film,820K Ohms,400WV,2% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCS0603GKM820K vs HVCB0603GKM820K |
HVCB0603GTM820K | Res,SMT,Thick Film,820K Ohms,400WV,2% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCS0603GKM820K vs HVCB0603GTM820K |
HVCS0603GBM820K | Res,SMT,Thick Film,820K Ohms,400WV,2% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCS0603GKM820K vs HVCS0603GBM820K |
HVCZ0603GTM820K | Res,SMT,Thick Film,820K Ohms,400WV,2% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCS0603GKM820K vs HVCZ0603GTM820K |