Part Details for HVCS0603FKL237M by SEI Stackpole Electronics Inc
Overview of HVCS0603FKL237M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS0603FKL237M
HVCS0603FKL237M CAD Models
HVCS0603FKL237M Part Data Attributes
|
HVCS0603FKL237M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS0603FKL237M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 237000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCS0603FKL237M
This table gives cross-reference parts and alternative options found for HVCS0603FKL237M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0603FKL237M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603L2376FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603FKL237M vs MCH0603L2376FSTR |
HVCG0603FGL237M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCS0603FKL237M vs HVCG0603FGL237M |
HVCZ0603FTL237M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCS0603FKL237M vs HVCZ0603FTL237M |
MCH0603L2376FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603FKL237M vs MCH0603L2376FSBU |
HVCG0603FDL237M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCS0603FKL237M vs HVCG0603FDL237M |
HVC0603L2376FZ | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603FKL237M vs HVC0603L2376FZ |
HVCG0603FBL237M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCS0603FKL237M vs HVCG0603FBL237M |
HVCS0603FTL237M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCS0603FKL237M vs HVCS0603FTL237M |
MCH0603L2376FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603FKL237M vs MCH0603L2376FZTR |
HVCB0603FKL237M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCS0603FKL237M vs HVCB0603FKL237M |