Part Details for HVCS0603FGD4M99 by SEI Stackpole Electronics Inc
Overview of HVCS0603FGD4M99 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS0603FGD4M99
HVCS0603FGD4M99 CAD Models
HVCS0603FGD4M99 Part Data Attributes
|
HVCS0603FGD4M99
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS0603FGD4M99
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCS0603FGD4M99
This table gives cross-reference parts and alternative options found for HVCS0603FGD4M99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0603FGD4M99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603K4994FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVCS0603FGD4M99 vs HVC0603K4994FGTR |
MCH0603K4994FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVCS0603FGD4M99 vs MCH0603K4994FTTR |
HVC0603K4994FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVCS0603FGD4M99 vs HVC0603K4994FSFP |
MCH0603K4994FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVCS0603FGD4M99 vs MCH0603K4994FTFP |
HVC0603K4994FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVCS0603FGD4M99 vs HVC0603K4994FBBU |
MCH0603K4994FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVCS0603FGD4M99 vs MCH0603K4994FSBU |
HVC0603K4994FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVCS0603FGD4M99 vs HVC0603K4994FBTR |
HVC0603K4994FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVCS0603FGD4M99 vs HVC0603K4994FZBU |
HVCG0603FGD4M99 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCS0603FGD4M99 vs HVCG0603FGD4M99 |
HVC0603K4994FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 4990000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVCS0603FGD4M99 vs HVC0603K4994FGFP |