HVCS0603FGC562K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Overview of HVCS0603FGC562K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCS0603FGC562K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCS0603FGC562K by SEI Stackpole Electronics Inc

HVCS0603FGC562K
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.79 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.06 W
Resistance
562000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. HVCS0603FGC562K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for HVCS0603FGC562K

This table gives cross-reference parts and alternative options found for HVCS0603FGC562K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0603FGC562K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH0603H5623FSFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCS0603FGC562K vs MCH0603H5623FSFP
MCH0603H5623FTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCS0603FGC562K vs MCH0603H5623FTBU
MCH0603H5623FSBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCS0603FGC562K vs MCH0603H5623FSBU
HVC0603H5623FSTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCS0603FGC562K vs HVC0603H5623FSTR
HVC0603H5623FTFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCS0603FGC562K vs HVC0603H5623FTFP
HVC0603H5623FBFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCS0603FGC562K vs HVC0603H5623FBFP
MCH0603H5623FZTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCS0603FGC562K vs MCH0603H5623FZTR
HVC0603H5623FTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCS0603FGC562K vs HVC0603H5623FTBU
HVC0603H5623FTTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCS0603FGC562K vs HVC0603H5623FTTR
HVC0603H5623FB Fixed Resistor, Metal Glaze/thick Film, 0.06W, 562000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCS0603FGC562K vs HVC0603H5623FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCS0603FGC562K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCS0603FGC562K by SEI Stackpole Electronics Inc

  • Please alert me when HVCS0603FGC562K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVCS0603FGC562K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCS0603FGC562K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVCS0603FGC562K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCS0603FGC562K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCS0603FGC562K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: