Part Details for HVCR2512-1W-470JT by VENKEL LTD
Overview of HVCR2512-1W-470JT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCR2512-1W-470JT
HVCR2512-1W-470JT CAD Models
HVCR2512-1W-470JT Part Data Attributes
|
HVCR2512-1W-470JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR2512-1W-470JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for HVCR2512-1W-470JT
This table gives cross-reference parts and alternative options found for HVCR2512-1W-470JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR2512-1W-470JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLI251247R5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | HVCR2512-1W-470JT vs CLI251247R5%100PPM/KKB8 |
CLF251247R5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | HVCR2512-1W-470JT vs CLF251247R5%100PPM/KNB16 |
CLI251247R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | HVCR2512-1W-470JT vs CLI251247R5%100PPM/KKS |
SR2512JK-0747RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512 | YAGEO Corporation | HVCR2512-1W-470JT vs SR2512JK-0747RL |
CLF251247R5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | HVCR2512-1W-470JT vs CLF251247R5%100PPM/KNB8 |