Part Details for HVCR2512-1W-2000FT by VENKEL LTD
Overview of HVCR2512-1W-2000FT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCR2512-1W-2000FT
HVCR2512-1W-2000FT CAD Models
HVCR2512-1W-2000FT Part Data Attributes
|
HVCR2512-1W-2000FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR2512-1W-2000FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for HVCR2512-1W-2000FT
This table gives cross-reference parts and alternative options found for HVCR2512-1W-2000FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR2512-1W-2000FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512200RFKTHBC | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | HVCR2512-1W-2000FT vs CRCW2512200RFKTHBC |
CRCW2512200RFKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | HVCR2512-1W-2000FT vs CRCW2512200RFKTH |
CRCW2512200RFKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | HVCR2512-1W-2000FT vs CRCW2512200RFKTG |
CRCW25122000FR67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HVCR2512-1W-2000FT vs CRCW25122000FR67 |
CLF2512200R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | HVCR2512-1W-2000FT vs CLF2512200R1%100PPM/KNB4 |
SR2512FK-07200RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | HVCR2512-1W-2000FT vs SR2512FK-07200RL |
CLF2512200R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | HVCR2512-1W-2000FT vs CLF2512200R1%100PPM/KNB8 |
RCA2512200RFKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | HVCR2512-1W-2000FT vs RCA2512200RFKEG |
CRCW2512-AP100200R1%B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | HVCR2512-1W-2000FT vs CRCW2512-AP100200R1%B4 |
CRCW2512200RFKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HVCR2512-1W-2000FT vs CRCW2512200RFKEG |