-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCR2010-2W-1004FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR2010-2W-1004FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for HVCR2010-2W-1004FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR2010-2W-1004FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRMV2010AG1M00FKE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HVCR2010-2W-1004FT vs CRMV2010AG1M00FKE5 |
HV732HTTE1004F | KOA Speer Electronics Inc | $0.2730 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | HVCR2010-2W-1004FT vs HV732HTTE1004F |
RVC2010FT1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | HVCR2010-2W-1004FT vs RVC2010FT1M00 |
RCH2010F1004-2KV | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | HVCR2010-2W-1004FT vs RCH2010F1004-2KV |
CRMA2010AF1M00FKEF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HVCR2010-2W-1004FT vs CRMA2010AF1M00FKEF |
RVC50K1004FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | HVCR2010-2W-1004FT vs RVC50K1004FB |
CRMV2010AF1M00FKE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | HVCR2010-2W-1004FT vs CRMV2010AF1M00FKE5 |
HVR0AFTEU1004 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HVCR2010-2W-1004FT vs HVR0AFTEU1004 |
CRMV2010BD1M00FKNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HVCR2010-2W-1004FT vs CRMV2010BD1M00FKNW |
CRMV2010BF1M00FKE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HVCR2010-2W-1004FT vs CRMV2010BF1M00FKE5 |