Part Details for HVCR1206-4W-000T by VENKEL LTD
Overview of HVCR1206-4W-000T by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1000-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Part Details for HVCR1206-4W-000T
HVCR1206-4W-000T CAD Models
HVCR1206-4W-000T Part Data Attributes
|
HVCR1206-4W-000T
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR1206-4W-000T
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HVCR1206-4W-000T
This table gives cross-reference parts and alternative options found for HVCR1206-4W-000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR1206-4W-000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206JR-130RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | HVCR1206-4W-000T vs AC1206JR-130RL |
WR12X000PQLV | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HVCR1206-4W-000T vs WR12X000PQLV |
CR-06JA7----0R | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Viking Tech Corp | HVCR1206-4W-000T vs CR-06JA7----0R |
WR12X000PQLJ | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HVCR1206-4W-000T vs WR12X000PQLJ |
232271191005L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | HVCR1206-4W-000T vs 232271191005L |
RMS12JT0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | HVCR1206-4W-000T vs RMS12JT0 |
WR12X000PQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HVCR1206-4W-000T vs WR12X000PQL |
RMC1/8JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, 200V, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | HVCR1206-4W-000T vs RMC1/8JPB |
RK73Z2BRTTED | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HVCR1206-4W-000T vs RK73Z2BRTTED |
CRG1206ZR/10 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | HVCR1206-4W-000T vs CRG1206ZR/10 |