Part Details for HVCG3512DDM37K9 by SEI Stackpole Electronics Inc
Overview of HVCG3512DDM37K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCG3512DDM37K9
HVCG3512DDM37K9 CAD Models
HVCG3512DDM37K9 Part Data Attributes
|
HVCG3512DDM37K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG3512DDM37K9
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,37.9K Ohms,3.5KWV,.5% +/-Tol,-300,300ppm TC,3512 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 37900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 3500 V |
Alternate Parts for HVCG3512DDM37K9
This table gives cross-reference parts and alternative options found for HVCG3512DDM37K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG3512DDM37K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS3512DDM37K9 | Fixed Resistor, Metal Glaze/thick Film, 3W, 37900ohm, 3500V, 0.5% +/-Tol, -300,300ppm/Cel, 3512, | SEI Stackpole Electronics Inc | HVCG3512DDM37K9 vs HVCS3512DDM37K9 |
HVCB3512DDM37K9 | Fixed Resistor, Metal Glaze/thick Film, 3W, 37900ohm, 3500V, 0.5% +/-Tol, -300,300ppm/Cel, 3512, | SEI Stackpole Electronics Inc | HVCG3512DDM37K9 vs HVCB3512DDM37K9 |
HVCS3512DBM37K9 | Res,SMT,Thick Film,37.9K Ohms,3.5KWV,.5% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCG3512DDM37K9 vs HVCS3512DBM37K9 |
HVCZ3512DBM37K9 | Res,SMT,Thick Film,37.9K Ohms,3.5KWV,.5% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCG3512DDM37K9 vs HVCZ3512DBM37K9 |
HVCB3512DBM37K9 | Res,SMT,Thick Film,37.9K Ohms,3.5KWV,.5% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCG3512DDM37K9 vs HVCB3512DBM37K9 |
HVCG3512DBM37K9 | Res,SMT,Thick Film,37.9K Ohms,3.5KWV,.5% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCG3512DDM37K9 vs HVCG3512DBM37K9 |
HVCS3512DKM37K9 | Res,SMT,Thick Film,37.9K Ohms,3.5KWV,.5% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCG3512DDM37K9 vs HVCS3512DKM37K9 |