Part Details for HVCG3512BDL374K by SEI Stackpole Electronics Inc
Overview of HVCG3512BDL374K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG3512BDL374K
HVCG3512BDL374K CAD Models
HVCG3512BDL374K Part Data Attributes
|
HVCG3512BDL374K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG3512BDL374K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 374000ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 3512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 3500 V |
Alternate Parts for HVCG3512BDL374K
This table gives cross-reference parts and alternative options found for HVCG3512BDL374K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG3512BDL374K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS3512BKL374K | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCG3512BDL374K vs HVCS3512BKL374K |
HVCG3512BKL374K | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCG3512BDL374K vs HVCG3512BKL374K |
HVCB3512BBL374K | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCG3512BDL374K vs HVCB3512BBL374K |
HVCB3512BKL374K | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCG3512BDL374K vs HVCB3512BKL374K |
HVCB3512BDL374K | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCG3512BDL374K vs HVCB3512BDL374K |
HVCG3512BBL374K | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCG3512BDL374K vs HVCG3512BBL374K |
HVCS3512BBL374K | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCG3512BDL374K vs HVCS3512BBL374K |
HVCZ3512BKL374K | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCG3512BDL374K vs HVCZ3512BKL374K |
HVCS3512BDL374K | Fixed Resistor, Metal Glaze/thick Film, 3W, 374000ohm, 3500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCG3512BDL374K vs HVCS3512BDL374K |