Part Details for HVCG2512JTE1M50 by SEI Stackpole Electronics Inc
Overview of HVCG2512JTE1M50 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2512JTE1M50
HVCG2512JTE1M50 CAD Models
HVCG2512JTE1M50 Part Data Attributes
|
HVCG2512JTE1M50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2512JTE1M50
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HVCG2512JTE1M50
This table gives cross-reference parts and alternative options found for HVCG2512JTE1M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2512JTE1M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512E1504JBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCG2512JTE1M50 vs MCH2512E1504JBTR |
HVCZ2512JBE1M50 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JTE1M50 vs HVCZ2512JBE1M50 |
HVCS2512JTE1M50 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JTE1M50 vs HVCS2512JTE1M50 |
HVCB2512JDE1M50 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JTE1M50 vs HVCB2512JDE1M50 |
MCH2512E1504JSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCG2512JTE1M50 vs MCH2512E1504JSTR |
MCH2512E1504JGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCG2512JTE1M50 vs MCH2512E1504JGBU |
HVCG2512JBE1M50 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JTE1M50 vs HVCG2512JBE1M50 |
HVCB2512JTE1M50 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JTE1M50 vs HVCB2512JTE1M50 |
MCH2512E1504JBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCG2512JTE1M50 vs MCH2512E1504JBBU |
HVCZ2512JKE1M50 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500000ohm, 3000V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512JTE1M50 vs HVCZ2512JKE1M50 |