Part Details for HVCG2512GTL220M by SEI Stackpole Electronics Inc
Overview of HVCG2512GTL220M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2512GTL220M
HVCG2512GTL220M CAD Models
HVCG2512GTL220M Part Data Attributes
|
HVCG2512GTL220M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2512GTL220M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 3000V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 220000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 3000 V |
Alternate Parts for HVCG2512GTL220M
This table gives cross-reference parts and alternative options found for HVCG2512GTL220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2512GTL220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512GTL220M | Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 3000V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512GTL220M vs HVCS2512GTL220M |
HVCS2512GBL220M | Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 3000V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512GTL220M vs HVCS2512GBL220M |
HVC2512L2206GZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 2500V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCG2512GTL220M vs HVC2512L2206GZ |
HVCB2512GKL220M | Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 3000V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512GTL220M vs HVCB2512GKL220M |
HVC2512L2206GT | Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 2500V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCG2512GTL220M vs HVC2512L2206GT |
HVCB2512GDL220M | Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 3000V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512GTL220M vs HVCB2512GDL220M |
HVCZ2512GDL220M | Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 3000V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512GTL220M vs HVCZ2512GDL220M |
MCH2512L2206GZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 3000V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCG2512GTL220M vs MCH2512L2206GZFP |
HVCG2512GKL220M | Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 3000V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512GTL220M vs HVCG2512GKL220M |
MCH2512L2206GGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 220000000ohm, 3000V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVCG2512GTL220M vs MCH2512L2206GGBU |