Part Details for HVCG2512FTD665M by SEI Stackpole Electronics Inc
Overview of HVCG2512FTD665M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2512FTD665M
HVCG2512FTD665M CAD Models
HVCG2512FTD665M Part Data Attributes
|
HVCG2512FTD665M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2512FTD665M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 665000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCG2512FTD665M
This table gives cross-reference parts and alternative options found for HVCG2512FTD665M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2512FTD665M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512FKD665M | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512FTD665M vs HVCB2512FKD665M |
HVC2512K6656FZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCG2512FTD665M vs HVC2512K6656FZ |
MCH2512K6656FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCG2512FTD665M vs MCH2512K6656FGBU |
HVCZ2512FTD665M | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512FTD665M vs HVCZ2512FTD665M |
MCH2512K6656FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCG2512FTD665M vs MCH2512K6656FGTR |
HVCZ2512FBD665M | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512FTD665M vs HVCZ2512FBD665M |
MCH2512K6656FBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCG2512FTD665M vs MCH2512K6656FBTR |
HVCS2512FKD665M | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512FTD665M vs HVCS2512FKD665M |
HVCZ2512FDD665M | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512FTD665M vs HVCZ2512FDD665M |
HVCS2512FDD665M | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512FTD665M vs HVCS2512FDD665M |