Part Details for HVCG2512CTM8M35 by SEI Stackpole Electronics Inc
Overview of HVCG2512CTM8M35 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2512CTM8M35
HVCG2512CTM8M35 CAD Models
HVCG2512CTM8M35 Part Data Attributes
|
HVCG2512CTM8M35
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2512CTM8M35
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 8350000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 2500 V |
Alternate Parts for HVCG2512CTM8M35
This table gives cross-reference parts and alternative options found for HVCG2512CTM8M35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2512CTM8M35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512CDM8M35 | Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CTM8M35 vs HVCZ2512CDM8M35 |
HVCS2512CTM8M35 | Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CTM8M35 vs HVCS2512CTM8M35 |
HVCB2512CKM8M35 | Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CTM8M35 vs HVCB2512CKM8M35 |
HVCS2512CDM8M35 | Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CTM8M35 vs HVCS2512CDM8M35 |
HVCG2512CBM8M35 | Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CTM8M35 vs HVCG2512CBM8M35 |
HVCZ2512CKM8M35 | Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CTM8M35 vs HVCZ2512CKM8M35 |
HVCS2512CBM8M35 | Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CTM8M35 vs HVCS2512CBM8M35 |
HVCG2512CDM8M35 | Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CTM8M35 vs HVCG2512CDM8M35 |
HVCB2512CBM8M35 | Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CTM8M35 vs HVCB2512CBM8M35 |
HVCZ2512CBM8M35 | Res,SMT,Thick Film,8.35M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CTM8M35 vs HVCZ2512CBM8M35 |